Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C103KCRACTU Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 10%, X7R, 500 V, 1210 [3225 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C103KCRACTUCopy
Newark Part No.
Full Reel72M6145
Re-Reel40Y8553
Cut Tape40Y8553
Product RangeC Series KEMET
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.332 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.332 |
| 25+ | $0.299 |
| 50+ | $0.267 |
| 100+ | $0.234 |
| 250+ | $0.213 |
| 500+ | $0.191 |
| 1000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 5000+ | $0.586 |
| 10000+ | $0.512 |
| 20000+ | $0.456 |
| 30000+ | $0.420 |
| 50000+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C103KCRACTUCopy
Newark Part No.
Full Reel72M6145
Re-Reel40Y8553
Cut Tape40Y8553
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.01µF
Voltage(DC)500V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C103KCRACTU
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
