Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C102KCRACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23AC3913
Re-Reel05AC8181RL
Cut Tape05AC8181
Product RangeC Series KEMET
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.600 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.600 |
| 25+ | $0.551 |
| 50+ | $0.501 |
| 100+ | $0.452 |
| 250+ | $0.414 |
| 500+ | $0.375 |
| 1000+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.275 |
| 4000+ | $0.266 |
| 8000+ | $0.257 |
| 12000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C102KCRACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23AC3913
Re-Reel05AC8181RL
Cut Tape05AC8181
Product RangeC Series KEMET
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
