Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206Y103KBRACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AM3395RL
Cut Tape51AM3395
Product RangeFF-CAP Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.600 | $16.00 |
| Total Price | $16.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.600 |
| 20+ | $1.520 |
| 30+ | $1.380 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 250+ | $0.981 |
| 500+ | $0.857 |
| 1000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206Y103KBRACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AM3395RL
Cut Tape51AM3395
Product RangeFF-CAP Series
Capacitance0.01µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FF-CAP Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
