Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206X223KDRACTUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel67AH9789 Re-Reel05AC8174RL Cut Tape05AC8174 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Your Part Number | |
| Technical Datasheet |
5,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.450 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 20+ | $0.414 |
| 30+ | $0.379 |
| 50+ | $0.343 |
| 100+ | $0.310 |
| 250+ | $0.282 |
| 500+ | $0.254 |
| 1000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.225 |
| 4000+ | $0.208 |
| 6000+ | $0.204 |
| 10000+ | $0.200 |
| 20000+ | $0.196 |
| 50000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206X223KDRACTUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel67AH9789 Re-Reel05AC8174RL Cut Tape05AC8174 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 1kV |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 1kV |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1206X223KDRACTU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
