Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X103MBRACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/25AM3449-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X103MBRACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel81AK3651RL
Cut Tape81AK3651
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.220 | $12.20 |
| Total Price | $12.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 20+ | $1.100 |
| 30+ | $1.010 |
| 50+ | $0.896 |
| 100+ | $0.804 |
| 250+ | $0.699 |
| 500+ | $0.606 |
| 1000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X103MBRACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel81AK3651RL
Cut Tape81AK3651
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
