![KEMET C1206C472K2RACTU SMD Multilayer Ceramic Capacitor, 4700 pF, 200 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 5000+ | $0.118 |
| 10000+ | $0.104 |
| 20000+ | $0.095 |
| 30000+ | $0.088 |
| 50000+ | $0.081 |
Product Information
Product Overview
C1206C472K2RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4700pF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4700pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
-55°C
MSL 1 - Unlimited
200V
± 10%
C Series KEMET
1.6mm
-
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1206C472K2RACTU
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
