Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C472J5GACAUTOCopy
Newark Part No.72AC7889
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498328199
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C472J5GACAUTOCopy
Newark Part No.72AC7889
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498328199
Product RangeStrongHold Series
Termination-
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourTransparent
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Product Range
StrongHold Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
Nylon (Polyamide)
Termination
-
Wire Size AWG Max
14AWG
Insulator Colour
Transparent
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
