![KEMET C1206C225K3NACTU SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, 25 V, 1206 [3216 Metric], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.759 |
| 25+ | $0.698 |
| 50+ | $0.638 |
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 5000+ | $0.534 |
| 10000+ | $0.499 |
| 20000+ | $0.469 |
| 30000+ | $0.442 |
| 50000+ | $0.426 |
Product Information
Product Overview
The X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from -55°C to 150°C
- Capacitance values ranging from 0.012µF to 10µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 10V, 16V, 25V and 50V
- Non polar device, minimize installation concerns
- Non polarity device, minimize installation concerns
Technical Specifications
2.2µF
1206 [3216 Metric]
X8L
3.2mm
Standard Terminal
-
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
1.6mm
-55°C
150°C
No SVHC (19-Jan-2021)
Alternatives for C1206C225K3NACTU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
