Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C223K1RACTU Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C223K1RACTUCopy
Newark Part No.
Full Reel36X2802
Cut Tape53M7307
Product RangeC Series KEMET
Your Part Number
11,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.183 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.183 |
| 25+ | $0.177 |
| 50+ | $0.170 |
| 100+ | $0.164 |
| 250+ | $0.147 |
| 500+ | $0.131 |
| 1000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C223K1RACTUCopy
Newark Part No.
Full Reel36X2802
Cut Tape53M7307
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.022µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1206C223K1RACTU
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
