Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C101J3GACTUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AC1577RL
Cut Tape85AC1577
Product RangeC Series KEMET
Your Part Number
1,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.341 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 20+ | $0.309 |
| 30+ | $0.276 |
| 50+ | $0.244 |
| 100+ | $0.211 |
| 250+ | $0.184 |
| 500+ | $0.156 |
| 1000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C101J3GACTUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AC1577RL
Cut Tape85AC1577
Product RangeC Series KEMET
Technical Datasheet
Capacitance100pF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C101J3GACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
