Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805Y103K5RACAUTOCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel92AH4397
Re-Reel02AC3546RL
Cut Tape02AC3546
Product RangeFF-CAP Series
Your Part Number
21,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.260 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.260 |
| 20+ | $0.237 |
| 30+ | $0.214 |
| 50+ | $0.190 |
| 100+ | $0.167 |
| 250+ | $0.156 |
| 500+ | $0.145 |
| 1000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.118 |
| 8000+ | $0.112 |
| 12000+ | $0.111 |
| 20000+ | $0.110 |
| 40000+ | $0.109 |
| 100000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805Y103K5RACAUTOCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel92AH4397
Re-Reel02AC3546RL
Cut Tape02AC3546
Product RangeFF-CAP Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
FF-CAP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805Y103K5RACAUTO
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
