Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805X224K1RACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH9585
Re-Reel67AC8285RL
Cut Tape67AC8285
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
3,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.414 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.414 |
| 20+ | $0.393 |
| 30+ | $0.372 |
| 50+ | $0.350 |
| 100+ | $0.329 |
| 250+ | $0.301 |
| 500+ | $0.273 |
| 1000+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.228 |
| 5000+ | $0.217 |
| 7500+ | $0.192 |
| 12500+ | $0.174 |
| 25000+ | $0.162 |
| 62500+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X224K1RACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH9585
Re-Reel67AC8285RL
Cut Tape67AC8285
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805X224K1RACAUTO
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
