Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805X106K8RACAUTOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel67AH9578
Re-Reel33AC0575RL
Cut Tape33AC0575
Product RangeFT-CAP Series
Your Part Number
2,500 In Stock
32,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.539 | $0.00 |
| Total Price | $5.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $0.994 |
| 50+ | $0.887 |
| 100+ | $0.796 |
| 250+ | $0.692 |
| 500+ | $0.616 |
| 1000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.539 |
| 5000+ | $0.529 |
| 10000+ | $0.519 |
| 15000+ | $0.508 |
| 25000+ | $0.495 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X106K8RACAUTOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel67AH9578
Re-Reel33AC0575RL
Cut Tape33AC0575
Product RangeFT-CAP Series
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFT-CAP Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
FT-CAP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0805X106K8RACAUTO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
