![KEMET C0805X104K1RACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X104K1RACAUTOCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | Full Reel96Y7225 Cut Tape96Y7224 |
| Product Range | X Series FT-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.145 | $362.50 |
| Total Price | $362.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.145 |
| Quantity | Price |
|---|---|
| 2500+ | $0.187 |
| 5000+ | $0.173 |
| 7500+ | $0.170 |
| 12500+ | $0.166 |
| 25000+ | $0.163 |
| 62500+ | $0.159 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X104K1RACAUTOCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | Full Reel96Y7225 Cut Tape96Y7224 |
| Product Range | X Series FT-CAP Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | X Series FT-CAP Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Flexible Termination |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
C0805X104K1RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 0.1µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | X Series FT-CAP Series |
| Product Width | 1.25mm |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for C0805X104K1RACAUTO
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
