Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X104K1RAC3316 SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X104K1RAC3316Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel10AH2630 Re-Reel10AH2629RL Cut Tape10AH2629 |
| Product Range | X Series FT-CAP Series |
| Your Part Number | |
| Technical Datasheet |
1,296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 25+ | $0.254 |
| 100+ | $0.159 |
| 250+ | $0.145 |
| 500+ | $0.131 |
| 1000+ | $0.113 |
| 2500+ | $0.110 |
| 5000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.130 |
| 5000+ | $0.115 |
| 7500+ | $0.113 |
| 12500+ | $0.110 |
| 25000+ | $0.108 |
| 62500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X104K1RAC3316Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel10AH2630 Re-Reel10AH2629RL Cut Tape10AH2629 |
| Product Range | X Series FT-CAP Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | X Series FT-CAP Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Flexible Termination |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | X Series FT-CAP Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805X104K1RAC3316
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
