![KEMET C0805F103K1RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/94H9049-40.jpg)
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 5000+ | $0.106 |
| 10000+ | $0.088 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.065 |
Product Information
Product Overview
C0805F103K1RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
F Series FO-CAP Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805F103K1RACTU
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
