Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C751J5GACTUCopy
Newark Part No.
Full Reel06H1076
Re-Reel45AC6776
Cut Tape45AC6776
Product RangeC Series KEMET
Your Part Number
1,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.187 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 250+ | $0.144 |
| 500+ | $0.129 |
| 1000+ | $0.118 |
| 5000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 5000+ | $0.120 |
| 10000+ | $0.101 |
| 20000+ | $0.089 |
| 30000+ | $0.084 |
| 50000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C751J5GACTUCopy
Newark Part No.
Full Reel06H1076
Re-Reel45AC6776
Cut Tape45AC6776
Product RangeC Series KEMET
Capacitance750pF
Voltage(DC)50V
Voltage Rating50V
Voltage(AC)-
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
PackagingEach
Product Length2.01mm
Series NameC
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
750pF
Voltage Rating
50V
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Voltage(AC)
-
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Packaging
Each
Series Name
C
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for C0805C751J5GACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
