Print Page
3,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.997 | $9.97 |
| Total Price | $9.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.997 |
| 25+ | $0.901 |
| 50+ | $0.805 |
| 100+ | $0.745 |
| 250+ | $0.695 |
| 500+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.526 |
| 6000+ | $0.510 |
| 10000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C621F5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel94H9042
Re-Reel51AM3352
Cut Tape51AM3352
Product RangeC Series
Capacitance620pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
620pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C621F5GACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

