Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C561F5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel79H0840
Re-Reel27AC3357RL
Cut Tape27AC3357
Product RangeC Series KEMET
Your Part Number
2,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.584 | $5.84 |
| Total Price | $5.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.584 |
| 30+ | $0.501 |
| 100+ | $0.418 |
| 250+ | $0.385 |
| 500+ | $0.352 |
| 1000+ | $0.330 |
| 2500+ | $0.322 |
| 5000+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.336 |
| 12000+ | $0.329 |
| 20000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C561F5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel79H0840
Re-Reel27AC3357RL
Cut Tape27AC3357
Product RangeC Series KEMET
Capacitance560pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C561F5GACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
