Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C479K5GACTU SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C479K5GACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel79H0800
Re-Reel96Y7200RL
Cut Tape96Y7200
Also Known AsC0805C479K5GAC7800
Your Part Number
413 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.616 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 25+ | $0.586 |
| 100+ | $0.551 |
| 250+ | $0.519 |
| 500+ | $0.488 |
| 1000+ | $0.456 |
| 5000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.063 |
| 12000+ | $0.062 |
| 20000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C479K5GACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel79H0800
Re-Reel96Y7200RL
Cut Tape96Y7200
Also Known AsC0805C479K5GAC7800
Technical Datasheet
Product Overview
C0805C479K5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 4.7pF capacitance and ±0.5pF capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Docs (2)
Alternatives for C0805C479K5GACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
