Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C475K4RACTUCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel36X2757 Re-Reel07W3957RL Cut Tape07W3957 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.188 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.227 |
| 100+ | $0.151 |
| 250+ | $0.136 |
| 500+ | $0.121 |
| 1000+ | $0.112 |
| 2500+ | $0.102 |
| 5000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.179 |
| 7500+ | $0.159 |
| 12500+ | $0.144 |
| 25000+ | $0.134 |
| 62500+ | $0.124 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C475K4RACTUCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel36X2757 Re-Reel07W3957RL Cut Tape07W3957 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805C475K4RACTU
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
