
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C475K4RACTUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel36X2757 Re-Reel07W3957RL Cut Tape07W3957 |
| Product Range | C Series KEMET |
| Also Known As | C0805C475K4RAC7800 |
| Your Part Number | |
| Technical Datasheet |
12,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.227 |
| 100+ | $0.151 |
| 250+ | $0.136 |
| 500+ | $0.121 |
| 1000+ | $0.112 |
| 2500+ | $0.102 |
| 5000+ | $0.094 |
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.179 |
| 7500+ | $0.159 |
| 12500+ | $0.144 |
| 25000+ | $0.134 |
| 62500+ | $0.124 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C475K4RACTUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel36X2757 Re-Reel07W3957RL Cut Tape07W3957 |
| Product Range | C Series KEMET |
| Also Known As | C0805C475K4RAC7800 |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Capacitance range includes E24 decade values from 10pF to 47µF
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage rating of 6.3V to 250V
- High temperature range of -55°C to 125°C
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non polarity device, minimize installation concerns
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805C475K4RACTU
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
