Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C475K4PACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel36X2756
Re-Reel96K8319RL
Cut Tape96K8319
Product RangeC Series KEMET
Your Part Number
3,298 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.788 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.788 |
| 25+ | $0.487 |
| 100+ | $0.334 |
| 250+ | $0.304 |
| 500+ | $0.273 |
| 1000+ | $0.268 |
| 2500+ | $0.262 |
| 5000+ | $0.257 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.074 |
| 5000+ | $0.073 |
| 7500+ | $0.071 |
| 12500+ | $0.070 |
| 25000+ | $0.068 |
| 62500+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C475K4PACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel36X2756
Re-Reel96K8319RL
Cut Tape96K8319
Product RangeC Series KEMET
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C475K4PACTU
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
