Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C474J3RACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29C8076
Re-Reel27AC3341RL
Cut Tape27AC3341
Product RangeC Series KEMET
Your Part Number
2,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.508 | $5.08 |
| Total Price | $5.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.508 |
| 30+ | $0.465 |
| 100+ | $0.421 |
| 250+ | $0.393 |
| 500+ | $0.364 |
| 1000+ | $0.341 |
| 2500+ | $0.309 |
| 5000+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.314 |
| 7500+ | $0.307 |
| 12500+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C474J3RACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29C8076
Re-Reel27AC3341RL
Cut Tape27AC3341
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C474J3RACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
