Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C471K5GACTU
Newark Part No.
Full Reel79H0734
Re-Reel27AC3329
Cut Tape27AC3329
Product RangeC Series KEMET
Your Part Number
670 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.008 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.245 | $0.008 |
| 10+ | $0.084 | $0.008 |
| 25+ | $0.077 | $0.008 |
| 50+ | $0.071 | $0.008 |
| 100+ | $0.064 | $0.008 |
| 250+ | $0.061 | $0.008 |
| 500+ | $0.057 | $0.008 |
| 1000+ | $0.054 | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
| 5000+ | $0.055 |
| 10000+ | $0.049 |
| 20000+ | $0.042 |
| 30000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C471K5GACTU
Newark Part No.
Full Reel79H0734
Re-Reel27AC3329
Cut Tape27AC3329
Product RangeC Series KEMET
Technical Datasheet
Capacitance470pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for C0805C471K5GACTU
4 Products Found
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
