![KEMET C0805C335K9PACTU SMD Multilayer Ceramic Capacitor, 3.3 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.207 | $517.50 |
| Total Price | $517.50 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.207 |
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.197 |
| 10000+ | $0.175 |
| 20000+ | $0.158 |
| 30000+ | $0.148 |
| 50000+ | $0.136 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
3.3µF
0805 [2012 Metric]
X5R
2.01mm
Standard Terminal
85°C
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
1.25mm
-55°C
-
No SVHC (23-Jan-2024)
Alternatives for C0805C335K9PACTU
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
