Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C223J5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel05AC8024
Re-Reel74M0273RL
Cut Tape74M0273
Product RangeC Series KEMET
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.231 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.916 |
| 25+ | $0.579 |
| 100+ | $0.406 |
| 250+ | $0.372 |
| 500+ | $0.338 |
| 1000+ | $0.331 |
| 2500+ | $0.324 |
| 5000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.231 |
| 5000+ | $0.221 |
| 7500+ | $0.217 |
| 12500+ | $0.212 |
| 25000+ | $0.208 |
| 62500+ | $0.203 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C223J5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel05AC8024
Re-Reel74M0273RL
Cut Tape74M0273
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C223J5GACTU
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
