Print Page
3,218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.050 |
| 25+ | $1.880 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 250+ | $1.520 |
| 500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.060 |
| 6000+ | $1.020 |
| 10000+ | $0.976 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C223F3GACTUCopy
Newark Part No.
Full Reel72M7573
Re-Reel51AM3327
Cut Tape51AM3327
Product RangeC Series
Capacitance0.022µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C223F3GACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

