C0805C222JAGACAUTO
SMD Multilayer Ceramic Capacitor, 2200 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0
![KEMET C0805C222JAGACAUTO SMD Multilayer Ceramic Capacitor, 2200 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.228 | $0.23 |
| Total Price | $0.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 25+ | $0.135 |
| 100+ | $0.084 |
| 250+ | $0.076 |
| 500+ | $0.068 |
| 1000+ | $0.062 |
| 2500+ | $0.056 |
| 5000+ | $0.053 |
| Quantity | Price |
|---|---|
| 4000+ | $0.170 |
| 8000+ | $0.157 |
| 12000+ | $0.154 |
| 20000+ | $0.151 |
| 40000+ | $0.148 |
| 100000+ | $0.144 |
Product Information
Product Overview
C0805C222JAGACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 2200pF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
2200pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
-55°C
MSL 1 - Unlimited
250V
± 5%
C Series KEMET
1.25mm
AEC-Q200
125°C
No SVHC (04-Feb-2026)
Alternatives for C0805C222JAGACAUTO
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
