Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C105K5PACTU SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C105K5PACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23AC3759
Re-Reel81Y5991RL
Cut Tape81Y5991
Product RangeC Series KEMET
Also Known AsC0805C105K5PAC7800
Your Part Number
3,884 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 25+ | $0.243 |
| 100+ | $0.152 |
| 250+ | $0.139 |
| 500+ | $0.125 |
| 1000+ | $0.107 |
| 2500+ | $0.106 |
| 5000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.119 |
| 7500+ | $0.106 |
| 12500+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C105K5PACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23AC3759
Re-Reel81Y5991RL
Cut Tape81Y5991
Product RangeC Series KEMET
Also Known AsC0805C105K5PAC7800
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for C0805C105K5PACTU
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
