Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C104K5RAC7210Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH9397
Re-Reel85AC1561RL
Cut Tape85AC1561
Product RangeC Series KEMET
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.030 | $0.00 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 25+ | $0.055 |
| 100+ | $0.048 |
| 250+ | $0.043 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.030 |
| 5000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.030 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C104K5RAC7210Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH9397
Re-Reel85AC1561RL
Cut Tape85AC1561
Product RangeC Series KEMET
Capacitance0.1µF
Voltage(DC)50V
Voltage Rating50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage Rating
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Voltage(AC)
-
Ceramic Capacitor Case
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Alternatives for C0805C104K5RAC7210
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
