![KEMET C0805C103K2RACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 200 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C103K2RACAUTOCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 91Y8577 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.061 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C103K2RACAUTOCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 91Y8577 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 200V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable”.
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 10pF to 22µF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- DC voltage rating of 6.3V to 250V
- Operating temperature range from -55°C to 125°C
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimize installation concerns
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2022) |
Alternatives for C0805C103K2RACAUTO
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
