Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C102K5RACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel36X2690
Re-Reel53M7241RL
Cut Tape53M7241
Product RangeC Series KEMET
Your Part Number
480,000 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.036 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.045 |
| 30+ | $0.042 |
| 100+ | $0.039 |
| 250+ | $0.035 |
| 500+ | $0.030 |
| 1000+ | $0.027 |
| 2500+ | $0.023 |
| 5000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
| 5000+ | $0.031 |
| 10000+ | $0.025 |
| 20000+ | $0.018 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C102K5RACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel36X2690
Re-Reel53M7241RL
Cut Tape53M7241
Product RangeC Series KEMET
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C102K5RACTU
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
