Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C102J2GECAUTOCopy
Newark Part No.
Full Reel86AC2416
Re-Reel02AH1337
Cut Tape02AH1337
Product RangeC Series KEMET
Your Part Number
3,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.257 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.257 |
| 25+ | $0.229 |
| 50+ | $0.142 |
| 100+ | $0.116 |
| 250+ | $0.099 |
| 500+ | $0.081 |
| 1000+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
| 5000+ | $0.065 |
| 10000+ | $0.057 |
| 20000+ | $0.050 |
| 30000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C102J2GECAUTOCopy
Newark Part No.
Full Reel86AC2416
Re-Reel02AH1337
Cut Tape02AH1337
Product RangeC Series KEMET
Capacitance1000pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C102J2GECAUTO
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
