Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C101JAGACAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9356 Re-Reel49AC3360RL Cut Tape49AC3360 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
9,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.234 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.234 |
| 20+ | $0.224 |
| 30+ | $0.213 |
| 50+ | $0.203 |
| 100+ | $0.192 |
| 250+ | $0.174 |
| 500+ | $0.156 |
| 1000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.110 |
| 8000+ | $0.108 |
| 12000+ | $0.106 |
| 20000+ | $0.103 |
| 40000+ | $0.101 |
| 100000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C101JAGACAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9356 Re-Reel49AC3360RL Cut Tape49AC3360 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 250V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805C101JAGACAUTO
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
