Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603Y221K5RACAUTOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76AH8675
Re-Reel02AC3529RL
Cut Tape02AC3529
Product RangeFF-CAP Series
Your Part Number
76 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.214 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.214 |
| 30+ | $0.195 |
| 100+ | $0.176 |
| 250+ | $0.163 |
| 500+ | $0.149 |
| 1000+ | $0.141 |
| 2500+ | $0.134 |
| 5000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.137 |
| 5000+ | $0.130 |
| 10000+ | $0.116 |
| 20000+ | $0.105 |
| 30000+ | $0.098 |
| 50000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603Y221K5RACAUTOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76AH8675
Re-Reel02AC3529RL
Cut Tape02AC3529
Product RangeFF-CAP Series
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
FF-CAP Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603Y221K5RACAUTO
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
