Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603X105K4RACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AC1784
Re-Reel32AK4868RL
Cut Tape32AK4868
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
24,087 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.744 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 25+ | $0.374 |
| 100+ | $0.320 |
| 250+ | $0.291 |
| 500+ | $0.262 |
| 1000+ | $0.243 |
| 2500+ | $0.227 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.212 |
| 5000+ | $0.201 |
| 10000+ | $0.179 |
| 20000+ | $0.162 |
| 30000+ | $0.151 |
| 50000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X105K4RACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AC1784
Re-Reel32AK4868RL
Cut Tape32AK4868
Product RangeFlexible Termination (FT-CAP) Series
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0603X105K4RACAUTO
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
