Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603X104K4RACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05AC8002
Re-Reel53M7226RL
Cut Tape53M7226
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.049 | $0.00 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.357 |
| 20+ | $0.327 |
| 30+ | $0.296 |
| 50+ | $0.266 |
| 100+ | $0.238 |
| 250+ | $0.214 |
| 500+ | $0.190 |
| 1000+ | $0.186 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.049 |
| 5000+ | $0.046 |
| 10000+ | $0.040 |
| 20000+ | $0.035 |
| 30000+ | $0.029 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X104K4RACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05AC8002
Re-Reel53M7226RL
Cut Tape53M7226
Product RangeFlexible Termination (FT-CAP) Series
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603X104K4RACTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
