Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603X102K5RAC3316Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9319
Re-Reel01AC1576RL
Cut Tape01AC1576
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
9,759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.315 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.315 |
| 20+ | $0.288 |
| 30+ | $0.261 |
| 50+ | $0.234 |
| 100+ | $0.209 |
| 250+ | $0.188 |
| 500+ | $0.167 |
| 1000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.143 |
| 8000+ | $0.137 |
| 12000+ | $0.131 |
| 20000+ | $0.128 |
| 40000+ | $0.126 |
| 100000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X102K5RAC3316Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9319
Re-Reel01AC1576RL
Cut Tape01AC1576
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C0603X102K5RAC3316
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
