Print Page
C0603X102K5RAC3316
SMD Multilayer Ceramic Capacitor, FT-CAP, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X102K5RAC3316 SMD Multilayer Ceramic Capacitor, FT-CAP, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X102K5RAC3316Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel10AH2622 Re-Reel10AH2621RL Cut Tape10AH2621 |
| Product Range | X Series FT-CAP Series |
| Your Part Number | |
| Technical Datasheet |
22,022 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.535 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 25+ | $0.326 |
| 100+ | $0.220 |
| 250+ | $0.199 |
| 500+ | $0.178 |
| 1000+ | $0.174 |
| 2500+ | $0.171 |
| 5000+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.123 |
| 8000+ | $0.116 |
| 12000+ | $0.101 |
| 20000+ | $0.090 |
| 40000+ | $0.083 |
| 100000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X102K5RAC3316Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel10AH2622 Re-Reel10AH2621RL Cut Tape10AH2621 |
| Product Range | X Series FT-CAP Series |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | X Series FT-CAP Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | X Series FT-CAP Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for C0603X102K5RAC3316
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
