Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603X102J1RECAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AH1305RL
Cut Tape02AH1305
Product RangeESD Rated Series
Your Part Number
1,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.169 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.169 |
| 20+ | $0.162 |
| 30+ | $0.155 |
| 50+ | $0.147 |
| 100+ | $0.140 |
| 250+ | $0.124 |
| 500+ | $0.108 |
| 1000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X102J1RECAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AH1305RL
Cut Tape02AH1305
Product RangeESD Rated Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeESD Rated Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
ESD Rated Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603X102J1RECAUTO
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
