Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603X101J5GACAUTOCopy
Newark Part No.67AH9314
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.112 |
| 8000+ | $0.109 |
| 16000+ | $0.106 |
| 24000+ | $0.103 |
| 40000+ | $0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X101J5GACAUTOCopy
Newark Part No.67AH9314
Product RangeFlexible Termination (FT-CAP) Series
Capacitance100pF
Voltage(DC)50V
Voltage Rating50V
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Series NameX FT-CAP
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Voltage Rating
50V
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Series Name
X FT-CAP
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Alternatives for C0603X101J5GACAUTO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
