
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.004 | $0.00 |
| Total Price | $0.00 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.178 | $0.004 |
| 25+ | $0.145 | $0.004 |
| 50+ | $0.124 | $0.004 |
| 100+ | $0.085 | $0.004 |
| 250+ | $0.065 | $0.004 |
| 500+ | $0.050 | $0.004 |
| 1000+ | $0.041 | $0.004 |
| 2500+ | $0.034 | $0.004 |
| Quantity | Price |
|---|---|
| 1+ | $0.036 |
| 5000+ | $0.031 |
| 10000+ | $0.024 |
| 20000+ | $0.018 |
Product Information
Alternatives for C0603C822J5RACTU
1 Product Found
Product Overview
C0603C822J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 8200pF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
8200pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
