Print Page
2,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.129 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.129 |
| 25+ | $0.124 |
| 50+ | $0.120 |
| 100+ | $0.115 |
| 250+ | $0.104 |
| 500+ | $0.092 |
| 1000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 5000+ | $0.754 |
| 10000+ | $0.617 |
| 20000+ | $0.533 |
| 30000+ | $0.496 |
| 50000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C750K5RACAUTOCopy
Newark Part No.
Full Reel86AC1627
Re-Reel51AM3296
Cut Tape51AM3296
Product RangeC Series
Capacitance75pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
75pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C750K5RACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

