Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C475K8PACTU Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X5R, 10 V, 0603 [1608 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C475K8PACTUCopy
Newark Part No.
Full Reel36X2668
Cut Tape01N5601
Product RangeC Series KEMET
Your Part Number
291,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.515 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 25+ | $0.182 |
| 50+ | $0.147 |
| 100+ | $0.110 |
| 250+ | $0.099 |
| 500+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.063 |
| 8000+ | $0.059 |
| 16000+ | $0.059 |
| 24000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C475K8PACTUCopy
Newark Part No.
Full Reel36X2668
Cut Tape01N5601
Product RangeC Series KEMET
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C475K8PACTU
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
