Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C472K3GECTUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel02AH1290RL
Cut Tape02AH1290
Product RangeC Series KEMET
Your Part Number
3,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.187 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 20+ | $0.170 |
| 30+ | $0.152 |
| 50+ | $0.135 |
| 100+ | $0.117 |
| 250+ | $0.107 |
| 500+ | $0.096 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C472K3GECTUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel02AH1290RL
Cut Tape02AH1290
Product RangeC Series KEMET
Technical Datasheet
Capacitance4700pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
