Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C390K5GACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9225
Re-Reel67AC7977RL
Cut Tape67AC7977
Product RangeC Series KEMET
Your Part Number
6,556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.100 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.100 |
| 20+ | $0.097 |
| 30+ | $0.095 |
| 50+ | $0.092 |
| 100+ | $0.089 |
| 250+ | $0.079 |
| 500+ | $0.069 |
| 1000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.049 |
| 12000+ | $0.048 |
| 20000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C390K5GACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9225
Re-Reel67AC7977RL
Cut Tape67AC7977
Product RangeC Series KEMET
Capacitance39pF
Voltage Rating50V
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
39pF
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Voltage(AC)
-
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C390K5GACTU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
