Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C334J4RACTUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel66AH5592
Re-Reel94Y9867RL
Cut Tape94Y9867
Product RangeC Series KEMET
Your Part Number
26,592 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.116 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.116 |
| 20+ | $0.108 |
| 30+ | $0.100 |
| 50+ | $0.091 |
| 100+ | $0.083 |
| 250+ | $0.081 |
| 500+ | $0.080 |
| 1000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.146 |
| 8000+ | $0.139 |
| 12000+ | $0.123 |
| 20000+ | $0.112 |
| 40000+ | $0.104 |
| 100000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C334J4RACTUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel66AH5592
Re-Reel94Y9867RL
Cut Tape94Y9867
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.33µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C0603C334J4RACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
