Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C309C5GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AC4469RL
Cut Tape45AC4469
Product RangeC Series KEMET
Your Part Number
1,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.094 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.094 |
| 20+ | $0.085 |
| 30+ | $0.077 |
| 50+ | $0.068 |
| 100+ | $0.059 |
| 250+ | $0.053 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C309C5GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AC4469RL
Cut Tape45AC4469
Product RangeC Series KEMET
Capacitance3pF
Voltage Rating50V
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
PackagingEach
Product Length1.6mm
Product Width0.85mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3pF
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 0.25pF
Product Range
C Series KEMET
Product Length
1.6mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Voltage(AC)
-
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Packaging
Each
Product Width
0.85mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for C0603C309C5GACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
