Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C220J1GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36X2634
Re-Reel75R1532RL
Cut Tape75R1532
Product RangeC Series KEMET
Your Part Number
51,067 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.035 | $0.00 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.046 |
| 20+ | $0.044 |
| 30+ | $0.042 |
| 50+ | $0.040 |
| 100+ | $0.038 |
| 250+ | $0.032 |
| 500+ | $0.026 |
| 1000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.035 |
| 8000+ | $0.030 |
| 12000+ | $0.024 |
| 20000+ | $0.018 |
| 40000+ | $0.017 |
| 100000+ | $0.016 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C220J1GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36X2634
Re-Reel75R1532RL
Cut Tape75R1532
Product RangeC Series KEMET
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C220J1GACTU
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
